You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX232EWE+T

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, WSOIC-16

ANALOG DEVICES MAX232EWE+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX232EWE+T
Order Code:
2511975
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX232EWE+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX232EWE+T is a +5V powered multichannel RS232 driver/receiver in 16 pin WSOIC package. This device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX232 has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply. It is used in interface translation and multidrop RS232 network applications.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Two RS232 drivers and two RS232 receivers
  • Saves board space
  • Data rate of 120Kbps
  • Transition slew rate is 4V/μs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
  • VCC supply current of 5mA with no load

Applications

Communications & Networking, Portable Devices, Medical

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
2Receivers

:
2

:
-

:
120Kbps

:
4.5V

:
5.5V

:
WSOIC

:
16Pins

:
-

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,000 In stock Need more?

1,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥752.41 ( ¥827.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 1000
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1000+ ¥752.41 (¥827.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --