You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX22820EAWA+
Digital Isolator, 70 ns, 2 Channels, 1.71 V, 5.5 V, WSOIC, 8 Pins, 10 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX22820EAWA+
- Order Code:
- 3958963
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX22820EAWA+ Datasheet
Product Overview
- UL according to UL1577, cUL according to CSA bulletin 5A safety approval
- Supply voltage range from 1.71V to 5.5V
- Input hysteresis is 410mV typical at (VDDA - VGNDA = 1.71V to 5.5V)
- Input leakage current is +1µA maximum at (VDDA - VGNDA = +1.71V to +5.5V)
- Input capacitance is 2pF typical at (fSW = 1MHz, VDDA - VGNDA = +1.71V to +5.5V)
- Propagation delay is 51ns typical at (4.5V ≤ VDD ≤ 5.5V)
- Glitch rejection is 70ns maximum at (VDDA - VGNDA = 1.71V to 5.5V)
- Pulse width distortion is 6ns maximum at (4.5V ≤ VDD ≤ 5.5V)
- 2/0 channel configuration, low default output
- Operating temperature range from -40°C to +125°C, 8-lead WSOIC package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 1.71V
- :
- 5.5V
- :
- WSOIC
- :
- 8Pins
- :
- 10Mbps
- :
- CMOS, TTL
- :
- -
- :
- Digital Isolator
- :
- Galvanic
- :
- 5kV
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
361 In stock Need more?
361 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 78+
- 156+
- 312+
- 546+
- 1014+
- 2574+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,001.77 (¥1,101.95) | ( ) |
10+ | ¥899.37 (¥989.31) | ( ) |
78+ | ¥735.75 (¥809.33) | ( ) |
156+ | ¥717.94 (¥789.73) | ( ) |
312+ | ¥699.02 (¥768.92) | ( ) |
546+ | ¥625.55 (¥688.11) | ( ) |
1014+ | ¥528.72 (¥581.59) | ( ) |
2574+ | ¥502.00 (¥552.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.