You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX22518AWA+

Digital Isolator, 2 Channels, 3 V, 5.5 V, WSOIC, 8 Pins, 1 Mbps

ANALOG DEVICES MAX22518AWA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX22518AWA+
Order Code:
3514358
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX22518AWA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX22518AWA+ is a dual-channel digital galvanic isolator with an integrated field-side supply. The field-side power is supplied by the logic-side using an integrated isolated DC-DC converter. This approach eliminates the bulky and expensive external isolated power supply when the power demand of the field side is small. It features basic isolation with a withstand voltage rating of 3.5KVRMS for 60s or 445VRMS of continuous operation. It provides compact, reliable, and cost-efficient solutions for applications such as industrial IoT, industrial networking systems, and building automation. Both sides of the isolators are powered from a single 3.0V to 5.5V supply on the logic side, which also sets the output logic level. Both channels of the device transfer data from the field side to the logic side and are always enabled. It is used in applications such as industrial IoT, industrial networking systems, building automation, and medical equipment.
  • UL according to UL1577, cUL according to CSA bulletin 5A (safety approval)
  • Integrated isolated field-side supply, integrated galvanic digital isolation
  • 3.5KVRMS isolation voltage for 60s (VISO), 445VRMS continuous working voltage (VIOWM)
  • Logic-side supply voltage range from 3V to 5.5V
  • Common-mode transient immunity is 50kV/μs typical at (VDDL - VGNDL = 3.0V to 5.5V)
  • Propagation delay is 80ns typical at (VDDL - VGNDL = 3.0V to 5.5V)
  • Pulse width distortion is 20ns maximum at (VDDL - VGNDL = 3.0V to 5.5V)
  • Peak eye diagram jitter is 10ns typical at (1Mbps, VDDL - VGNDL = 3.0V to 5.5V)
  • 3500VRMS isolation rating, high impedance OUT-L DEFAULT, open drain OUT-L TYPE
  • Operating temperature range from -40°C to +125°C, 8-pin wide SOIC package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3V

:
5.5V

:
WSOIC

:
8Pins

:
1Mbps

:
-

:
-

:
Digital Isolator

:
Galvanic

:
3.5kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,153.68 ( ¥1,269.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 280+
  • 560+
  • 1120+
  • 2520+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,153.68 (¥1,269.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥769.65 (¥846.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥570.57 (¥627.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥562.74 (¥619.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥554.90 (¥610.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
560+ ¥523.55 (¥575.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1120+ ¥484.36 (¥532.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2520+ ¥473.39 (¥520.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --