You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX22517AWA+
Digital Isolator, 2 Channels, 2.7 V, 4 V, WSOIC, 8 Pins, 1 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX22517AWA+
- Order Code:
- 3946840
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX22517AWA+ Datasheet
Product Overview
- UL according to UL1577, cUL according to CSA bulletin 5A (safety approval)
- Integrated isolated field-side supply, integrated galvanic digital isolation
- 3.5KVRMS isolation voltage for 60s (VISO), 445VRMS continuous working voltage (VIOWM)
- Logic-side supply voltage range from 3V to 5.5V
- Common-mode transient immunity is 50kV/μs typical at (VDDL - VGNDL = 3.0V to 5.5V)
- Propagation delay is 80ns typical at (VDDL - VGNDL = 3.0V to 5.5V)
- Pulse width distortion is 20ns maximum at (VDDL - VGNDL = 3.0V to 5.5V)
- Peak eye diagram jitter is 10ns typical at (1Mbps, VDDL - VGNDL = 3.0V to 5.5V)
- 3500VRMS isolation rating, high impedance OUT-L DEFAULT, open drain OUT-L TYPE
- Operating temperature range from -40°C to +125°C, 8-pin wide SOIC package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 2.7V
- :
- 4V
- :
- WSOIC
- :
- 8Pins
- :
- 1Mbps
- :
- -
- :
- -
- :
- Digital Isolator
- :
- Galvanic
- :
- 3.5kV
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
203 In stock Need more?
203 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 280+
- 560+
- 1120+
- 2520+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥835.29 (¥918.82) | ( ) |
10+ | ¥691.27 (¥760.40) | ( ) |
25+ | ¥606.63 (¥667.29) | ( ) |
100+ | ¥511.01 (¥562.11) | ( ) |
280+ | ¥463.98 (¥510.38) | ( ) |
560+ | ¥435.77 (¥479.35) | ( ) |
1120+ | ¥424.25 (¥466.68) | ( ) |
2520+ | ¥412.73 (¥454.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.