You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX22515ATG+
IO-LINK TRANSCEIVER, -40 TO 125DEG C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX22515ATG+
- Order Code:
- 3263440
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX22515ATG+ Datasheet
Product Overview
- Operates from 8V to 36V, auxiliary digital input (DI), I²C or pin mode control
- Integrated linear regulators: 3.3V and 5V, able to communicate at COM1, COM2, and COM3 data rates
- Hot-plug protection on supply input (V24), glitch filters for improved burst resilience
- ±1.2kV/500 ohm surge protection on V24, C/Q, DI, and GND
- Selectable driver overcurrent configuration, fast demagnetization of inductive loads
- V5 power supply rejection ratio is -65dB typical at (f = 100KHz, ILOAD = 20mA)
- V5 load capacitance is 1μF typical at (external capacitance required on V5)
- C/Q driver low-to-high propagation delay is 0.5μs typ at (push-pull or PNP mode, V24 = 8V to 36V)
- C/Q receiver low-to-high propagation delay is 1.35μs typ at (RXFILTER = 1, V24 = 8V to 36V)
- Operating temperature range from -40°C to +125°C, 24-pin TQFN-EP package
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IO-Link Transceiver
- :
- 8V
- :
- 36V
- :
- TQFN-EP
- :
- 24Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
298 In stock Need more?
298 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 75+
- 150+
- 300+
- 525+
- 1050+
- 2550+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥846.45 (¥931.10) |
10+ | ¥581.55 (¥639.71) |
75+ | ¥442.04 (¥486.24) |
150+ | ¥428.72 (¥471.59) |
300+ | ¥415.39 (¥456.93) |
525+ | ¥391.88 (¥431.07) |
1050+ | ¥379.34 (¥417.27) |
2550+ | ¥368.37 (¥405.21) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.