You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX22508EASA+
Transceiver, RS422/RS485, 1 Driver, 1 Receiver, 3 V to 5.5 V, SOIC-8, -40 °C to 125 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX22508EASA+
- Order Code:
- 3788070
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX22508EASA+ Datasheet
Product Overview
- High receiver sensitivity, wide receiver bandwidth, symmetrical receiver thresholds
- ±15kV ESD protection (human body model), ±7kV IEC 61000-4-2 air-gap ESD protection
- ±6kV IEC 61000-4-2 contact discharge ESD protection, driver outputs are short-circuit protected
- Supply voltage range from 3V to 5.5V, allows upto 200 transceivers on the bus
- Driver short circuit output current is 250mA maximum at (-15V ≤ VOUT ≤ +15V)
- Differential input capacitance is 50pF typical at (VCC = 3V to 5.5V, TA = TMIN to TMAX)
- Receiver input hysteresis is 250mV typical at (VCM = 0V, time from last transition is
tD-FS) - Driver propagation delay is 32ns maximum at (RL = 54 ohm, CL = 50pF)
- Receiver propagation delay is 40ns maximum at (CL = 15pF)
- Operating temperature range from -40°C to +125°C, 8-lead SOIC package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Full Duplex
- :
- 50Mbps
- :
- 3V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 200
- :
- ±6 kV (Contact), ±7 kV (Air Gap), ±15 kV (HBM)
- :
- Open, Short
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
400 more will be available on 3/4/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,003.20 (¥1,103.52) | ( ) |
10+ | ¥575.28 (¥632.81) | ( ) |
25+ | ¥524.34 (¥576.77) | ( ) |
100+ | ¥473.39 (¥520.73) | ( ) |
300+ | ¥415.39 (¥456.93) | ( ) |
500+ | ¥406.45 (¥447.10) | ( ) |
1000+ | ¥401.98 (¥442.18) | ( ) |
2500+ | ¥397.51 (¥437.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.