You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX22421BASA+

Digital Isolator, 70 ns, 2 Channels, 1.71 V, 5.5 V, NSOIC, 8 Pins, 10 Mbps

ANALOG DEVICES MAX22421BASA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX22421BASA+
Order Code:
3958961
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX22421BASA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX22421BASA+ is a reinforced, ultra-low-power, two-channel digital isolator. This device transfers digital signals between circuits with different power domains, using as little as 90.7μW per channel at 1Mbps (1.8V supply). The ultra-low power feature reduces system dissipation, increases reliability, and enables compact designs. It features independent 1.71V to 5.5V supplies on each side also make the device suitable for use as level translators. The ultra-low power feature reduces system dissipation, increases reliability, and enables compact designs. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A. It is used in applications such as 4-20mA loop process control, battery management, compact micro PLC, parasitically powered applications.
  • Wide supply voltage range from 1.71V to 5.5V
  • Clock jitter RMS is 15.4ps typical at (500KHz clock input, rising/falling edges)
  • Input leakage current is +1µA maximum at (VDDA - VGNDA = 1.71V to 5.5V)
  • Input capacitance is 2pF typical at (fSW = 1MHz, VDDA - VGNDA = 1.71V to 5.5V)
  • Glitch rejection is 70ns typical at (VDDA - VGNDA = 1.71V to 5.5V)
  • Propagation delay is 51ns typical at (4.5V ≤ VDD- ≤ 5.5V)
  • Pulse width distortion is 6ns maximum at (4.5V ≤ VDD- ≤ 5.5V)
  • Refresh rate is 10KHz typical at (VDDA - VGNDA = 1.71V to 5.5V)
  • 1/1 channel configuration, high default output
  • Operating temperature range from -40°C to +125°C, 8-pin narrow SOIC package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.71V

:
5.5V

:
NSOIC

:
8Pins

:
10Mbps

:
CMOS, TTL

:
-

:
Digital Isolator

:
Galvanic

:
3kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,074.62 ( ¥1,182.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,074.62 (¥1,182.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥721.96 (¥794.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥630.07 (¥693.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥580.50 (¥638.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥573.14 (¥630.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥573.13 (¥630.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥573.12 (¥630.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --