You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX22291CASA/V+

Digital Isolator, 2 Channels, 1.71 V, 5.5 V, NSOIC, 8 Pins, 200 Mbps

ANALOG DEVICES MAX22291CASA/V+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX22291CASA/V+
Order Code:
3884213
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX22291CASA/V+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX22291CASA/V+ is a reinforced, fast, low-power, two-channel digital isolator. It is a 2-channel reinforced, fast, low-power digital galvanic isolator using Maxim’s proprietary process technology. This device features reinforced isolation for a withstand voltage rating of 3kVRMS for 60 seconds. It transfers digital signals between circuits with different power domains, using as little as 0.78mW per channel at 1Mbps (1.8V supply). The low-power feature reduces system dissipation, increases reliability, and enables compact designs. This device is available with a maximum data rate of 200Mbps, and with outputs that are either default high or default low. It features low propagation delay and low clock jitter, which reduces system latency. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A. It is used in applications such as automotive, hybrid electric vehicle, chargers, battery management systems (BMS), inverters.
  • 1/1 channel configuration, 200Mbps data rate, AEC-Q100 qualification
  • High default output, 3kVRMS isolation voltage
  • Withstands ±10kV Surge between GNDA and GNDB with 1.2/50μs Waveform
  • Maximum working isolation voltage is 445VRMS
  • Common-mode transient immunity is 50kV/µs typical at (VDDA - VGNDA = 1.71V to 5.5V)
  • Clock jitter RMS is 7.5ps typical at (500KHz clock input, rising/falling edges)
  • Propagation delay is 7ns typical at (3.0V ≤ VDD- ≤ 3.6V, TA = +25°C)
  • Pulse width distortion is 0.4ns typical at (4.5V ≤ VDD- ≤ 5.5V, TA = +25°C)
  • Rise time is 0.8ns typical at (4.5V ≤ VDD- ≤ 5.5V, TA = +25°C)
  • Operating temperature range from -40°C to +125°C, 8-lead narrow SOIC package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.71V

:
5.5V

:
NSOIC

:
8Pins

:
200Mbps

:
CMOS, TTL

:
-

:
Digital Isolator

:
Galvanic

:
3kV

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

166 In stock Need more?

10 deliver in 2-3 business days from our SG warehouse
156 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥802.56 (¥882.82 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥802.56 (¥882.82)
10+ ¥451.44 (¥496.58)
25+ ¥375.42 (¥412.96)
100+ ¥299.40 (¥329.34)
300+ ¥298.62 (¥328.48)
500+ ¥297.83 (¥327.61)
2500+ ¥291.88 (¥321.07)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --