You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX22028AWA+
TXRX, RS422/485, 16MBPS, WSOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX22028AWA+
- Order Code:
- 3335834
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX22028AWA+ Datasheet
Product Overview
- UL according to UL1577, cUL according to CSA bulletin 5A (safety approval)
- Fully isolated half-duplex RS-485/RS-422 transceivers
- ±10kV ESD (HBM) on driver outputs/receiver inputs
- Withstands 3.5KVRMS isolation voltage for 60seconds (VISO)
- Withstands 630VPEAK maximum repetitive peak isolation voltage (VIORM)
- Continuously withstands 445VRMS maximum working-isolation voltage (VIOWM)
- VDDA supply voltage range from 1.71V to 5.5V
- Supply current (IDDA) is 0.39mA typ at (VDDA = 3.3V, RXD is unconnected, TXD = low, no bus load)
- Follows (VA-VB) RXD in driver enable state, 16Mbps driver speed
- Operating temperature range from -40°C to +85°C, 8-pin wide SOIC package
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 16Mbps
- :
- 1.71V
- :
- 5.5V
- :
- WSOIC
- :
- 8Pins
- :
- -
- :
- ±10 kV (HBM)
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
230 In stock Need more?
230 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 280+
- 560+
- 1120+
- 2520+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥795.98 (¥875.58) | ( ) |
10+ | ¥556.47 (¥612.12) | ( ) |
25+ | ¥453.01 (¥498.31) | ( ) |
100+ | ¥437.34 (¥481.07) | ( ) |
280+ | ¥422.94 (¥465.23) | ( ) |
560+ | ¥415.73 (¥457.30) | ( ) |
1120+ | ¥408.52 (¥449.37) | ( ) |
2520+ | ¥401.31 (¥441.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.