You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX218EAP+

Transceiver RS232, 1.8V-4.25V supply, 2 Drivers, SSOP-20

ANALOG DEVICES MAX218EAP+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX218EAP+
Order Code:
2511541
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX218EAP+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX218EAP+ is a 1.8V to 4.25V powered, true RS232 dual transceiver in 20 pin SSOP package. This transceiver is intended for battery powered EIA/TIA-232E and V.28/V.24 communications interfaces that need two drivers and two receivers with minimum power consumption. It provides a wide 1.8V to 4.25V operating voltage range while maintaining true RS232 and EIA/TIA-562 voltage levels. The MAX218 runs from two alkaline, NiCd or NiMH cells without any form of voltage regulator. A shutdown mode reduces current consumption to 1μA. While shut down, both receivers can remain active or can be disabled under logic control, permitting a system that incorporates the CMOS MAX218 to monitor external devices. The 120Kbps data rate provides compatibility with popular software for communicating with personal computers. Three state drivers are provided on all receiver outputs so that multiple receivers generally of different interface standards can be wire-ORed at the UART.
  • Operating temperature range from -40°C to 85°C
  • On-board DC to DC converters
  • Supply current is 1.9mA

Applications

Communications & Networking, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
2Receivers

:
2

:
-

:
120Kbps

:
1.8V

:
4.25V

:
SSOP

:
20Pins

:
-

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

92 In stock Need more?

92 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,261.91 ( ¥2,488.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 66+
  • 132+
  • 264+
  • 528+
  • 1056+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,261.91 (¥2,488.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,640.90 (¥1,804.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
66+ ¥1,300.67 (¥1,430.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
132+ ¥1,286.44 (¥1,415.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
264+ ¥1,279.32 (¥1,407.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
528+ ¥1,272.20 (¥1,399.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1056+ ¥1,265.08 (¥1,391.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --