You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX203CWP+G36
Transceiver RS232, 4.75V-5.25V supply, 2 Drivers, WSOIC-20
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX203CWP+G36
- Order Code:
- 2511803
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX203CWP+G36 Datasheet
Product Overview
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Saves board space
- VCC power supply current of 8mA
- Two RS232 drivers and two RS232 receivers
- Transition region slew rate of 5.5V/μs
- Integrated 0.1μF capacitors
Applications
Communications & Networking, Portable Devices, Medical
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2
- :
- -
- :
- WSOIC
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,735.89 (¥1,909.48) | ( ) |
10+ | ¥1,197.52 (¥1,317.27) | ( ) |
25+ | ¥1,048.22 (¥1,153.04) | ( ) |
100+ | ¥942.59 (¥1,036.85) | ( ) |
250+ | ¥889.90 (¥978.89) | ( ) |
500+ | ¥864.77 (¥951.25) | ( ) |
1000+ | ¥846.38 (¥931.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.