You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX20087ATPA/VY+
POWER LOAD SW, HIGH SIDE, -40 TO 125DEGC
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX20087ATPA/VY+
- Order Code:
- 3391943
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX20087ATPA/VY+ Datasheet
Product Overview
- 26V short-to-battery isolation, adjustable current limit (100mA to 600mA)
- Parallel multiple channels for higher current, selectable I2C addresses
- ±8% current-limit accuracy, 0.5ms soft-start, autoretry on fault
- Short to VBAT/GND diagnostics, differential output over/undervoltage diagnostics
- Input over/undervoltage diagnostics
- Individual 8bit current, output voltage, and supply readings over I2C
- AEC-Q100 qualified, ASIL B/D compliant
- 20-pin SWTQFN-EP package
- Temperature range from -40°C to +125°C
- On-resistance is 400mohm typical (VDD = 5V, VIN = 6.5V. TA = TJ = -40°C to +125°C)
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 4Channels
- :
- 15V
- :
- 600mA
- :
- 0.4ohm
- :
- SWTQFN-EP
- :
- 20Pins
- :
- Yes
- :
- Active High
- :
- 4Outputs
- :
- -40°C
- :
- 125°C
- :
- AEC-Q100
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
72 In stock
72 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
490 more will be available on 6/30/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
490 more will be available on 6/30/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 490+
- 980+
- 1470+
- 2940+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥819.92 (¥901.91) | ( ) |
10+ | ¥512.20 (¥563.42) | ( ) |
25+ | ¥480.19 (¥528.21) | ( ) |
100+ | ¥448.17 (¥492.99) | ( ) |
490+ | ¥423.94 (¥466.33) | ( ) |
980+ | ¥411.82 (¥453.00) | ( ) |
1470+ | ¥399.70 (¥439.67) | ( ) |
2940+ | ¥387.58 (¥426.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.