You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX17526CATP+
Current-Limiter, Active High, 1 Output, 60 V In, 6 A, 0.042 ohm, TQFN-EP-20
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX17526CATP+
- Order Code:
- 4627537
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX17526CATP+ Datasheet
Product Overview
- Robust protection reduces system downtime
- Fast startup and brownout recovery, continuous current-limit during startup
- Thermal foldback current-limit
- Flexible design to maximize reuse and minimize requalification
- Adjustable UVLO and OVLO thresholds
- Programmable overcurrent response: continuous, autoretry, and latch-off modes
- Logic level and high-voltage enable inputs (EN and active-low HVEN)
- Integrated NFET for common-use protection requirements
- 20 TQFN-EP package
- Temperature range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 60V
- :
- 6A
- :
- 0.042ohm
- :
- 20Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 125°C
- :
- -
Technical Documents (1)
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 60+
- 120+
- 300+
- 540+
- 1020+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥921.96 (¥1,014.16) |
10+ | ¥708.62 (¥779.48) |
60+ | ¥615.56 (¥677.12) |
120+ | ¥590.36 (¥649.40) |
300+ | ¥563.76 (¥620.14) |
540+ | ¥549.97 (¥604.97) |
1020+ | ¥537.40 (¥591.14) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.