You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX17232ETIR+
DC/DC Controller, Synchronous Buck (Step Down), 3.5 V to 36 V, 2 Output, 1 MHz, TQFN-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX17232ETIR+
- Order Code:
- 2664978
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX17232ETIR+ Datasheet
Product Overview
- Buck 1 and buck 2 switching (fSW1) frequency of 200KHz to 1MHz
- Eliminates external components and reduces total cost
- No schottky synchronous operation for high efficiency and reduced cost
- Simple external RC compensation for stable operation at any output voltage
- All ceramic capacitor solution, ultra compact layout
- 180° out of phase operation reduces output ripple and enables cascaded power supplies
- Reduces number of DC to DC controllers to stock
- Frequency synchronization input reduces power dissipation
- 8μA shutdown current and 20μA quiescent current in PFM mode
- Operating temperature range from -40°C to 85°C
Applications
Power Management
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 3.5V
- :
- 36V
- :
- 2Outputs
- :
- 98.5%
- :
- TQFN
- :
- 28Pins
- :
- 1MHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 60+
- 120+
- 300+
- 540+
- 1020+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,470.32 (¥1,617.35) | ( ) |
10+ | ¥1,022.01 (¥1,124.21) | ( ) |
60+ | ¥906.02 (¥996.62) | ( ) |
120+ | ¥777.48 (¥855.23) | ( ) |
300+ | ¥714.78 (¥786.26) | ( ) |
540+ | ¥677.16 (¥744.88) | ( ) |
1020+ | ¥645.81 (¥710.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.