You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX17225ELT+T
DC-DC Switching Synchronous Boost Regulator, Adjustable, 950 mV-5.5 V in, 1.8 V-5 V/ 1 A out, µDFN-6
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX17225ELT+T
- Order Code:
- 2803293
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX17225ELT+T Datasheet
Product Overview
- 300nA quiescent supply current into OUT
- True shutdown mode
- 0.5nA shutdown current, output disconnects from input
- No reverse current with VOUT 0V to 5V
- 95% peak efficiency
- 400mV to 5.5V input range
- 0.88V minimum start-up voltage
- 1.8V to 5V output voltage range
- 100mV/step, single 1% resistor-selectable output, 1A input peak current true shutdown
- 6 μDFN package, temperature range from -40°C to +85°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1Outputs
- :
- Synchronous Boost (Step Up)
- :
- 950mV
- :
- 5.5V
- :
- 1A
- :
- 1A
- :
- µDFN
- :
- 6Pins
- :
- Surface Mount
- :
- -
- :
- 1.8V
- :
- 5V
- :
- 2.5MHz
- :
- 95%
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
11,910 In stock
11,910 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5,000 more will be available on 5/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
5,000 more will be available on 5/2/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥644.25 (¥708.68) |
10+ | ¥420.09 (¥462.10) |
25+ | ¥393.45 (¥432.80) |
100+ | ¥366.80 (¥403.48) |
250+ | ¥333.88 (¥367.27) |
500+ | ¥326.16 (¥358.78) |
2500+ | ¥322.29 (¥354.52) |
5000+ | ¥318.42 (¥350.26) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.