You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX16928AGUP/V+
Power Management IC, TFT-LCD Power Supply, 5.5V Supply, 2.2MHz, 18V/4 Regulated Out, TSSOP-20
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX16928AGUP/V+
- Order Code:
- 2758901
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX16928AGUP/V+ Datasheet
Product Overview
- High-power (up to 6W) boost output providing up to 18V
- One positive gate voltage regulator capable of delivering 20mA at 28V
- LXP current limit (ILIM) is 1.5A( high boost current limit option)
- One negative gate voltage regulator
- High-frequency 2.2MHz operation
- Flexible stand-alone sequencing
- True shutdown boost converter
- Internal soft-start, overtemperature shutdown
- Operating temperature range from -40°C to +105°C
- Automotive grade AEC-Q100 qualified
Applications
Automotive, Power Management, Industrial
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PMIC for Automotive Applications
- :
- 5.5V
- :
- -
- :
- -
- :
- 4
- :
- TSSOP
- :
- 20Pins
- :
- -40°C
- :
- 105°C
- :
- AEC-Q100
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 74+
- 148+
- 296+
- 518+
- 1036+
- 2516+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥806.08 (¥886.69) | ( ) |
10+ | ¥649.69 (¥714.66) | ( ) |
74+ | ¥482.05 (¥530.26) | ( ) |
148+ | ¥478.57 (¥526.43) | ( ) |
296+ | ¥475.09 (¥522.60) | ( ) |
518+ | ¥471.61 (¥518.77) | ( ) |
1036+ | ¥468.13 (¥514.94) | ( ) |
2516+ | ¥464.64 (¥511.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.