You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX16920BATJ/V+
Power Management IC, Step-Down Converters and Linear Regulator, 28 V Supply, TQFN-32
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX16920BATJ/V+
- Order Code:
- 2798875
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX16920BATJ/V+ Datasheet
Product Overview
- Automotive AEC-Q100 grade 1 qualified, 2.2MHz switching frequency, 7.5ms active-low POR delay
- Internal soft start, ±2% undervoltage comparator, overtemperature shutdown
- Three high voltage buck converters with high efficiency
- DC-DC1: 150mA (max), always-on, 3.3V fixed or adjustable from 1.22V to 5V
- DC-DC2: 600mA (max), 5V fixed or adjustable output voltage from 1.22V to 5V
- DC-DC3: 1.5A (max), 3.3V fixed or adjustable from 1.22V to 8V
- One high voltage 5V linear regulator (150mA)
- PMOS driver output with fixed overvoltage shutdown, operating temperature range from -40°C to +125°C
- Frequency synchronization input, enable inputs for DC-DC2, DC-DC3 and LDO
- DC to DC converters can also be synchronized to an external frequency reference using SYNC input
Applications
Automotive, Power Management
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PMIC for Automotive Applications
- :
- 28V
- :
- 3
- :
- 1
- :
- 4
- :
- TQFN
- :
- 32Pins
- :
- -40°C
- :
- 125°C
- :
- AEC-Q100
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 43+
- 129+
- 258+
- 516+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,436.92 (¥2,680.61) | ( ) |
10+ | ¥1,772.81 (¥1,950.09) | ( ) |
43+ | ¥1,477.13 (¥1,624.84) | ( ) |
129+ | ¥1,355.16 (¥1,490.68) | ( ) |
258+ | ¥1,347.47 (¥1,482.22) | ( ) |
516+ | ¥1,339.77 (¥1,473.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.