You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX16543GPC+
PROTECTION IC, 0 TO 125DEG C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX16543GPC+
- Order Code:
- 3265501
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX16543GPC+ Datasheet
Product Overview
- High density industry’s smallest circuit breaker solution provides more than 75% board area
- Lossless, precise total system current sensing and reporting
- VIN to VOUT short protection during startup
- Very fast fault detection and isolation
- Overtemperature protection, programmable moderate OCP
- Programmable severe OCP provides isolation
5μs - Fail-safe safe OCP provides isolation
250ns - Supply voltage range from 10.8V to 13.2V (12V supply, VIN = 12V ±10%, TA = +32°C)
- 100ns typical output delay (from fault to start of FAULT (active high) falling)
- 12 pin FCQFN package, operating junction temperature range from 0°C to +125°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Protection IC
- :
- 10.8V
- :
- 13.2V
- :
- FCQFN
- :
- 12Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
999 In stock Need more?
999 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 490+
- 980+
- 1470+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥962.82 (¥1,059.10) |
10+ | ¥916.07 (¥1,007.68) |
25+ | ¥914.95 (¥1,006.45) |
100+ | ¥913.84 (¥1,005.22) |
490+ | ¥912.73 (¥1,004.00) |
980+ | ¥894.92 (¥984.41) |
1470+ | ¥884.90 (¥973.39) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.