You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX15012CASA+
MOSFET Driver, Half Bridge, 8 V to 12.6 V Supply, 2 A Out, 30 ns Delay, HSOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX15012CASA+
- Order Code:
- 2800063
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX15012CASA+ Datasheet
Product Overview
- HIP 2100IB pin compatible, up to 175V input operation
- Operating temperature range -40°C to +125°C
- VDD input voltage range from 8V to 12.6V, 2A peak source and sink current drive capability
- Up to 500KHz switching frequency
- Guaranteed 8ns propagation delay matching between driver
- Available in CMOS (VDD/2) logic-level inputs with hysteresis
- Up to 14V logic inputs independent of input voltage
- Low 2.5pF input capacitance, low 70µA supply current
- Active-Clamp Forward Converters; Full-Bridge Converters; Motor Control; Power-Supply Modules; Telecom Half-Bridge Power Supplies; Two-Switch Forward Converters
Applications
Power Management, Motor Drive & Control
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- MOSFET
- :
- 8Pins
- :
- HSOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 2A
- :
- 2A
- :
- 8V
- :
- 12.6V
- :
- -40°C
- :
- 125°C
- :
- 30ns
- :
- 30ns
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,160.21 (¥5,676.23) | ( ) |
10+ | ¥3,898.38 (¥4,288.22) | ( ) |
25+ | ¥3,663.42 (¥4,029.76) | ( ) |
100+ | ¥3,428.46 (¥3,771.31) | ( ) |
300+ | ¥3,193.50 (¥3,512.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.