You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX14938GWE+
RS485 Transceiver Isolated, 1 Driver, 1.71V to 5.5V Supply, WSOIC-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX14938GWE+
- Order Code:
- 2612695
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX14938GWE+ Datasheet
Product Overview
- UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-10 (safety approval)
- Integrated LDO for cable-side power, compliant with RS-485 EIA/TIa-485 standard
- 20Mbps maximum data rate, allows up to 128 devices on the bus
- ±35kV ESD (HBM) on driver outputs/receiver inputs
- 2.75KVRMS withstand isolation voltage for 60s (VISO)
- 630VPEAK maximum repetitive peak-isolation voltage (VIORM)
- 445VRMS maximum working-isolation voltage (VIOWM)
- Thermal shutdown, VDDA supply voltage range from 1.71V to 5.5V
- Supply current (IDDA) is 4mA typical at (VDDA – VGNDA = 1.71V to 5.5V)
- Operating temperature range from -40°C to +105°C, 16-pin WSOIC package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 20Mbps
- :
- 1.71V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 128
- :
- ±10 kV (Contact), ±12 kV (Air Gap), ±35 kV (HBM)
- :
- Open, Short
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 46+
- 138+
- 276+
- 506+
- 1012+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,063.13 (¥2,269.44) | ( ) |
10+ | ¥1,426.53 (¥1,569.18) | ( ) |
46+ | ¥1,169.86 (¥1,286.85) | ( ) |
138+ | ¥1,146.37 (¥1,261.01) | ( ) |
276+ | ¥1,122.87 (¥1,235.16) | ( ) |
506+ | ¥1,099.37 (¥1,209.31) | ( ) |
1012+ | ¥1,075.87 (¥1,183.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.