You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX14935CAWE+

Digital Isolator, 4 Channels, 1.71 V, 5.5 V, WSOIC, 16 Pins, 150 Mbps

ANALOG DEVICES MAX14935CAWE+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14935CAWE+
Order Code:
2909826
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX14935CAWE+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX14935CAWE+ is a four-channel, 5KVRMS digital isolator. It offers all three possible unidirectional channel configurations to accommodate any four-channel design, including SPI, RS-232, RS-485, and large digital IO modules. It features independent 1.71V to 5.5V supplies on each side of the isolator also make the devices suitable for use as level translators. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-11 basic insulation. It is used in applications such as fieldbus communications for industrial automation, isolated SPI, RS-232, RS-485/RS-422, general multichannel isolation applications, battery management, medical systems.
  • Withstands 5KVRMS for 60s (VISO), continuously withstands 848VRMS (VIOWM)
  • 1200VP repetitive peak voltage (VIORM), withstands ±10kV surge per IEC 61000-4-5
  • VDDA operating supply voltage range from 1.71V to 5.5V
  • Supply current is 3.4mA typical at (500KHz square wave, VDDA = 5V)
  • Input capacitance is 2pF typical at (VDDA - VGNDA = +1.71V to +5.5V)
  • Common-mode transient immunity is 25kV/µs typical at (VDDA - VGNDA = +1.71V to +5.5V)
  • Propagation delay is 38.2ns typical at (VDDA - VGNDA = +1.71V to +5.5V)
  • Pulse-width distortion is 0.4ns typical at (4.5V ≤ VDDA, VDDB ≤ 5.5V)
  • 3/1 channel configuration, 150Mbps data rate, default high output
  • Operating temperature range from -40°C to +125°C, 16-pin wide SOIC package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1.71V

:
5.5V

:
WSOIC

:
16Pins

:
150Mbps

:
CMOS, TTL

:
-

:
Digital Isolator

:
Galvanic

:
5kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

49 In stock Need more?

49 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,641.18 ( ¥1,805.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 46+
  • 138+
  • 276+
  • 506+
  • 1012+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,641.18 (¥1,805.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,202.28 (¥1,322.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
46+ ¥1,069.04 (¥1,175.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
138+ ¥846.45 (¥931.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
276+ ¥802.56 (¥882.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
506+ ¥766.51 (¥843.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1012+ ¥752.47 (¥827.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --