You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX14916AFM+
HIGH-SIDE SWITCH, -40 TO 125DEG C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX14916AFM+
- Order Code:
- 3263442
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX14916AFM+ Datasheet
Product Overview
- Robustness and smart diagnostics, 65V absolute maximum supply range
- Internal clamps for fast inductive load demagnetization, CRC error checking on the SPI interface
- Watchdog timer, open-wire detection, both with switches on and off
- Undervoltage detection with UVLO, loss of VDD or GND protection, thermal shutdown protection
- Integrated ±1KV/42ohm IEC61000-4-5 surge protection
- Reduces power and heat dissipation, accurate output current limiting
- Addressable SPI interface reduces isolation cost
- SYNCH input for simultaneous update of switches
- QFN48 package
- Temperature range from -40°C to +125°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 4Channels
- :
- 36V
- :
- 2.78A
- :
- 0.12ohm
- :
- QFN
- :
- 48Pins
- :
- Yes
- :
- Active High
- :
- 4Outputs
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
449 In stock
449 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
490 more will be available on 4/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
490 more will be available on 4/2/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 490+
- 980+
- 1470+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,992.30 (¥2,191.53) | ( ) |
10+ | ¥1,616.10 (¥1,777.71) | ( ) |
25+ | ¥1,302.60 (¥1,432.86) | ( ) |
100+ | ¥1,192.87 (¥1,312.16) | ( ) |
490+ | ¥1,106.66 (¥1,217.33) | ( ) |
980+ | ¥1,084.53 (¥1,192.98) | ( ) |
1470+ | ¥1,078.65 (¥1,186.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.