You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX14871EUE+T

DC Motor Driver, Full Bridge, 4.5V to 36V supply, 2 Outputs, TSSOP-16

ANALOG DEVICES MAX14871EUE+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14871EUE+T
Order Code:
2514286
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX14871EUE+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX14871EUE+T is a 4.5V to 36V full-bridge DC motor driver in 16 pin TSSOP package. The DC motor driver provides a low-power and simple solution for driving and controlling brushed motors. Charge pumpless design for reduced external components and low supply current. Integrated current regulation allows user-defined peak start-up motor currents and requires minimal external components. It includes 3 modes of current regulation of fast decay, slow decay and 25% current ripple modes. Current regulation based on 25% ripple simplifies design and enables regulation independent of motor characteristics. A separate voltage sense input (SNS) reduces current-sensing errors due to parasitic trace resistance. Shoot-through protection & internal free-wheeling diodes that absorb inductive motor currents. Driver outputs are short circuit protected from shorts to ground, to supply and between M1 and M2. An active-low FAULT output signals thermal overload and overcurrents during fault conditions.
  • Supply voltage range is 4.5V to 36V
  • Operating temperature range from -40°C to 85°C
  • Up to 2.8A peak motor current package
  • Total bridge on-resistance is 334Mohm (typ)
  • Supply current is 1mA (typ) at 30KHz/24V
  • Standby current is 10μA (max) at 12V
  • Current regulation only requires a sense resistor
  • Current sense input simplifies PCB layout
  • Internal/external VREF for current regulation

Applications

Power Management, Motor Drive & Control

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Full-Bridge Motor Driver

:
Brushed DC

:
2Outputs

:
-

:
-

:
TSSOP

:
16Pins

:
4.5V

:
36V

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,549 In stock Need more?

2,549 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥877.80 (¥965.58 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥877.80 (¥965.58)
10+ ¥619.17 (¥681.09)
25+ ¥585.47 (¥644.02)
100+ ¥551.76 (¥606.94)
250+ ¥503.17 (¥553.49)
500+ ¥473.39 (¥520.73)
1000+ ¥448.31 (¥493.14)
2500+ ¥419.21 (¥461.13)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --