You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX14859GWE+

RS485/RS422 TRANSCEIVER, 25MBPS, 105DEGC

ANALOG DEVICES MAX14859GWE+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14859GWE+
Order Code:
2627164
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX14859GWE+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX14859GWE+ is an isolated RS-485/RS-422 transceiver that provide 5000VRMS (60s) of galvanic isolation between the cable-side (RS-485/RS-422 driver/ receiver-side) and the UART-side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. This device includes an integrated 450KHz transformer driver for power transfer to the cable side of the transceiver using an external transformer. An integrated LDO provides a simple and space-efficient architecture for providing power to the cable side of the IC. The devices include one drive channel and one receive channel. The receiver is a ¼-unit load, allowing up to 128 transceivers on a common bus. It is certified by UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-10. It is used in applications such as industrial automation equipment, programmable logic controllers, HVAC, and power meters.
  • ±35kV ESD (HBM) on driver outputs/receiver inputs
  • 5KVRMS withstand isolation voltage for 60 seconds (VISO)
  • 1200VPEAK maximum repetitive peak isolation voltage (VIORM)
  • 848VRMS maximum working isolation voltage (VIOWM)
  • Withstands ±10kV surge per IEC 61000-4-5, thermal shutdown
  • VDDA supply voltage range from 1.71V to 5.5V
  • Supply current (IDDA) is 4.7mA typical at (VDDA - VGNDA = 3.0V to 5.5V)
  • Output resistance (transformer driver) is 0.6mA typical at (TD1/TD2 = low, IOUT = 300mA)
  • Operating temperature range from -40°C to +105°C
  • 16-pin WSOIC package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Isolated RS485 / RS422 Transceiver

:
1Receivers

:
1

:
Full Duplex

:
25Mbps

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
128

:
±8 kV (Contact), ±18 kV (Air Gap), ±35 kV (HBM)

:
Open, Short

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,815.17 ( ¥1,996.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 46+
  • 138+
  • 276+
  • 506+
  • 1012+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,815.17 (¥1,996.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,261.84 (¥1,388.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
46+ ¥1,249.89 (¥1,374.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
138+ ¥1,237.94 (¥1,361.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
276+ ¥1,225.99 (¥1,348.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
506+ ¥1,214.04 (¥1,335.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1012+ ¥1,202.08 (¥1,322.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --