You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX1480ACPI+

RS485/RS422 Tx/Rx, Isolated, 4.5V-5.5V supply, DIP-28

ANALOG DEVICES MAX1480ACPI+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1480ACPI+
Order Code:
2518686
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX1480ACPI+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX1480ACPI+ is a complete, electrically isolated, RS-485/RS-422 data-communications interface solutions in a hybrid microcircuit. Transceivers, optocouplers, and a transformer provide a complete interface in a standard DIP package. A single +5V supply on the logic side powers both sides of the interface. The MAX1480Adriver slew rate is not limited, allowing transmission rates up to 2.5Mbps. The MAX1480A is designed for half-duplex communication. Drivers are short-circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. The receiver input has a fail-safe feature that guarantees a known output (RO low for the MAX1480A/B/C, RO high for the MAX1490A/B) if the input is open circuit.
  • Typically withstand 1600VRMS (1 minute) or 2000VRMS (1 second)
  • Isolated outputs meet all RS-485/RS-422 specifications
  • 0.2µs driver enable time
  • Temperature range from 0°C to +70°C
  • Available in 28-pin PDIP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Isolated RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Half Duplex

:
2.5Mbps

:
4.5V

:
5.5V

:
PDIP

:
28Pins

:
-

:
-

:
Open

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

317 In stock Need more?

317 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,158.78 (¥7,874.66 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 14+
  • 28+
  • 112+
Quantity Price (Incl JCT)
1+ ¥7,158.78 (¥7,874.66)
14+ ¥5,180.59 (¥5,698.65)
28+ ¥5,173.95 (¥5,691.35)
112+ ¥5,167.31 (¥5,684.04)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --