You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX14787EGSA+

Transceiver, RS485, 3V-5.5V supply, 1 Driver, NSOIC-8

ANALOG DEVICES MAX14787EGSA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14787EGSA+
Order Code:
2528531
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX14787EGSA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX14787EGSA+ is a full-duplex RS-485 transceiver designed for robust communication in harsh industrial environments. It features ±35kV ESD protection on the RS-485 pins and operate from a 3V to 5.5V supply with a 4mA no-load supply current (max). It is optimized for communication over very long cables or short unterminated cables. It is used in applications such as motion controllers, encoder interfaces, HVAC control systems, and utility meters.
  • Supply voltage range from 3.0V to 5.5V
  • ±35kV ESD (HBM) protection on RS-485 I/O ports
  • Integrated receiver deglitch filter increases noise immunity
  • Short-circuit protected outputs, true fail-safe receiver, thermal shutdown
  • 1/4-unit load allows up to 128 transceivers on the bus
  • Supply current is 1.9mA typical at (DE = high, RE = low, no load)
  • Shutdown supply current is 5μA typical at (DE = low, RE = high, TA = +25°C)
  • Driver propagation delay is 1000ns maximum at (RL = 54ohm, CL = 50pF)
  • 500Kbps max data rate, driver slew rate limited
  • Operating temperature range from -40°C to +125°C, 8-pin SO package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Full Duplex

:
500Kbps

:
3V

:
5.5V

:
NSOIC

:
8Pins

:
128

:
±8 kV (Contact), ±18 kV (Air Gap), ±35 kV (HBM)

:
Open, Short

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

105 In stock Need more?

105 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,021.49 ( ¥1,123.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,021.49 (¥1,123.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥605.06 (¥665.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥597.21 (¥656.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥595.17 (¥654.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥593.12 (¥652.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥591.07 (¥650.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥589.02 (¥647.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --