You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX14782EAUA+
Transceiver, RS422, RS485, 500kbps, 1 Driver, 3 V to 5.5 V Supply, uMAX-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX14782EAUA+
- Order Code:
- 2798833
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX14782EAUA+ Datasheet
Product Overview
- Integrated protection increases robustness, short-circuit-protected outputs
- True fail-safe receiver, hot-swap capability
- Supply voltage range from 3V to 5.5V, data rates up to 500Kbps
- Supply current is 1.9mA typical at (DE = VCC, RE = GND, no load)
- Shutdown supply current is 10µA maximum at (DE = GND, RE = VCC)
- Allows up to 32 transceivers on the bus
- Driver propagation delay is 20ns maximum at (RL = 54ohm, CL = 50pF)
- Receiver propagation delay is 200ns maximum at (CL = 15pF, VCC = +3V to +5.5V)
- Operating temperature range from -40°C to +125°C
- 8-pin µMAX package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 500Kbps
- :
- 3V
- :
- 5.5V
- :
- µMAX
- :
- 8Pins
- :
- 32
- :
- ±12 kV (Contact), ±20 kV (Air Gap), ±35 kV (HBM)
- :
- Open, Short
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,140.13 (¥1,254.14) | ( ) |
10+ | ¥880.94 (¥969.03) | ( ) |
50+ | ¥732.03 (¥805.23) | ( ) |
100+ | ¥695.97 (¥765.57) | ( ) |
250+ | ¥633.27 (¥696.60) | ( ) |
500+ | ¥623.17 (¥685.49) | ( ) |
1000+ | ¥613.07 (¥674.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.