You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX14523BATA+T

Power Load Switch, High Side, Active High, 1 Output, 5.5 V, 1.5 A, 0.07 ohm, TDFN-8

ANALOG DEVICES MAX14523BATA+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14523BATA+T
Order Code:
2798820
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX14523BATA+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX14523BATA+T is a 250mA to 1.5A, adjustable current-limit switch in 8 TDFN package. It features internal current limiting to prevent damage to host device due to faulty load conditions and low 70mohm on-resistance and operate from a +1.7V to +5.5V input voltage range. The current limit is adjustable from 250mA to 1.5A making device ideal for SDIO (secure digital input/output) and other load-switching applications. Safety features include thermal shutdown to prevent overheating and reverse-current blocking to prevent current from being driven back into the source. Typical applications include SDIO ports, USB ports, notebook VGA ports, GPS, cell phones, MP3 players and UTCA/ATCA platforms.
  • Supply voltage range from +1.7V to +5.5V
  • Operating temperature range from -40°C to 125°C
  • Active high on polarity, latch-off overcurrent response
  • Accurate (±10%) overload current limit
  • Adjustable current limit threshold
  • Low dropout voltage (70mV at 1A load current)
  • Short circuit protection
  • Thermal shutdown protection
  • Reverse current protection
  • 170µA (typ) supply current, shutdown reverse current is 0.6µA (max)
  • Cell Phones; GPS; MP3 Players; Notebook VGA Ports; SDIO Ports; USB Ports; UTCA/ATCA Platforms

Applications

Industrial, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
5.5V

:
1.5A

:
0.07ohm

:
TDFN

:
8Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

503 In stock Need more?

503 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,108.23 ( ¥1,219.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,108.23 (¥1,219.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥910.72 (¥1,001.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥855.86 (¥941.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥755.54 (¥831.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥693.23 (¥762.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥655.28 (¥720.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥611.33 (¥672.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --