You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX13204EALT+T

ESD Protection Device, UDFN, 6 Pins, 16 V, 358 mW, MAX13

ANALOG DEVICES MAX13204EALT+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX13204EALT+T
Order Code:
2516829
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX13204EALT+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MAX13)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
UDFN

:
6Pins

:
16V

:
358mW

:
MAX13

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MAX13204EALT+T is a 4-channel, ±30KV ESD protector in 6 pin UDFN package. This low capacitance ESD protection diode array is designed to protect sensitive electronics attached to communication lines. Each channel consists of pair of diodes that steer ESD current pulses to VCC or GND. The MAX13204 protects against ESD pulses up to ±15KV human body model (HBM) and ±30KV air gap discharge as specified in IEC 61000-4-2 standard. It has 6pF on-capacitance per channel which makes it ideal for use on high speed data I/O interfaces. This quad ESD structure designed for Ethernet and FireWire applications.
  • Supply voltage range from 0.9V to 16V
  • Automotive temperature range from -40°C to 125°C
  • High speed data line ESD protection
  • Supply current of 1nA
  • Maximum diode forward voltage of 0.95V at IF = 10mA
  • Channel clamp voltage of 136V (positive transients) & -120V (negative) for ±30KV air gap discharge
  • Low leakage current of 1nA

Applications

Safety, Consumer Electronics, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥474.96 ( ¥522.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥474.96 (¥522.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥310.37 (¥341.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥263.35 (¥289.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥216.32 (¥237.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥195.94 (¥215.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥175.56 (¥193.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥174.83 (¥192.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥174.09 (¥191.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --