You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX13054ASA+T

CAN Interface, CAN Transceiver, 1 Mbps, 4.75 V, 5.25 V, SOIC, 8 Pins

ANALOG DEVICES MAX13054ASA+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX13054ASA+T
Order Code:
3404566
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX13054ASA+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX13054ASA+T is a pin-for-pin compatible, industry-standard, high-speed, control area network (CAN) transceiver with extended ±80V fault protection. This product is ideal for industrial network applications where overvoltage protection is required. This CAN transceiver provide a link between the CAN protocol controller and the physical wires of the bus lines in a CAN. This device can be used for DeviceNet® applications, requiring data rates up to 1Mbps. The CAN transceiver has an input common-mode range greater than ±12V, exceeding the ISO11898 specification of -2V to +7V, and features ±8kV ESD protection, making this device ideal for harsh industrial environments. This CAN transceiver provides a dominant timeout function that prevents erroneous CAN controllers from clamping the bus to a dominant level if the TXD input is held low for greater than 1ms. It is used in applications such as device net nodes, medium- and heavy-duty truck systems, and industrial.
  • Fully compatible with the ISO11898 standard, current limiting
  • ±8kV ESD IEC 61000-4-2 contact discharge per IBEE test facility
  • ±80V fault protection, +3.3V logic compatible, low-current standby mode
  • Thermal shutdown, short-circuit protection, transmit (TXD) data dominant timeout
  • VCC supply current is 62mA typical at (dominant, RL = 60 ohm, TA = +25°C)
  • Input capacitance is (input levels(TXD, STBY, S) is 10pF typical at (TA = +25°C)
  • Differential output slew rate is 10V/µs typical at (RRS = 24Kohm, (500Kbps))
  • High-speed mode current is -500µA min at (VRS = 0, (VCC = +5V ±5%, VCC2 = +3V to +3.6V)
  • Operating temperature range from -40°C to +125°C
  • 8-pin SO package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN Transceiver

:
-

:
1Mbps

:
-

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
1Channels

:
1Drivers

:
1Receivers

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

7,222 In stock Need more?

7,222 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,318.27 (¥1,450.10 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥1,318.27 (¥1,450.10)
10+ ¥885.64 (¥974.20)
25+ ¥772.78 (¥850.06)
100+ ¥645.81 (¥710.39)
250+ ¥583.11 (¥641.42)
500+ ¥569.01 (¥625.91)
2500+ ¥567.44 (¥624.18)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --