You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX13053ESA+T

CAN Interface, Transceiver, CAN Transceiver, 1 Mbps, 4.75 V, 5.25 V, SOIC, 8 Pins

ANALOG DEVICES MAX13053ESA+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX13053ESA+T
Order Code:
2798813
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX13053ESA+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX13053ESA+T is an industry standard high speed CAN transceiver with ±80V fault protection in 8 pin NSOIC package. This CAN transceiver provides a link between the CAN protocol controller and the physical wires of the bus lines in a CAN. The CAN transceiver provides a dominant timeout function that prevents erroneous CAN controller from clamping the bus to a dominant level if the transmitter input is held lower for greater than 1ms. The CAN transceiver have an input common mode range greater than ±12V, exceeding the ISO11898 specification of -2V to +7V and feature ±8KV ESD protection making device ideal for harsh industrial environments. The device is used for industrial network applications where overvoltage protection is required. It can be used for DeviceNet applications requiring data rates up to 1Mbps.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • Silent mode
  • short circuit protection
  • Thermal shutdown
  • Current limiting
  • High speed operation of up to 1Mbps

Applications

Communications & Networking, Power Management

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN Transceiver

:
1Mbps

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
1Channels

:
1Drivers

:
1Receivers

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥996.93 ( ¥1,096.62  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥996.93 (¥1,096.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥694.41 (¥763.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥612.90 (¥674.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥543.93 (¥598.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥492.20 (¥541.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥489.08 (¥537.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥485.96 (¥534.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥482.84 (¥531.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --