You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX11212AEUB+
Analogue to Digital Converter, 18 bit, 120 SPS, Differential, SPI, Single, 1.7 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX11212AEUB+
- Order Code:
- 2798795
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 18-Bit Sigma-Delta ADCs
- Technical Datasheet:
- MAX11212AEUB+ Datasheet
Product Range Selector (18-Bit Sigma-Delta ADCs)
See all from this product rangeProduct Overview
- No missing codes, ±2KV ESD protection
- Operating temperature range from -40°C to 85°C
- Serial 2-wire interface (clock Input and data output)
- INL of ±10ppmFSR, zero error of ±20ppmFSR and full scale error of ±35ppmFSR
- Operating mode current drain of
300μA and sleep mode current drain of 0.1μA - Fully differential signal inputs
- Fully differential reference inputs, 2.4576MHz internal system clock
- External clock, on-demand offset and gain self-calibration
- Total operating current of 230μA
- Power supply rejection of 80dB (AVDD DC rejection), 100dB (DVDD DC rejection)
Applications
Signal Processing, Consumer Electronics, Portable Devices
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 18bit
- :
- 120SPS
- :
- Differential
- :
- SPI
- :
- Single
- :
- 1.7V
- :
- 3.6V
- :
- µMAX
- :
- 10Pins
- :
- -40°C
- :
- 85°C
- :
- 18-Bit Sigma-Delta ADCs
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥727.99 (¥800.79) |
10+ | ¥555.37 (¥610.91) |
50+ | ¥483.33 (¥531.66) |
100+ | ¥459.31 (¥505.24) |
250+ | ¥432.29 (¥475.52) |
500+ | ¥414.28 (¥455.71) |
2500+ | ¥402.27 (¥442.50) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.