You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM8078IY
DC/DC POL Converter, Adjustable, Buck, 3 to 40V in, 0.8 to 10V / 1.4A Out, BGA-49
New
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM8078IY
- Order Code:
- 4407773
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LTM8078 Series
- Technical Datasheet:
- LTM8078IY Datasheet
Product Range Selector (LTM8078 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical & Industrial
- :
- 3V
- :
- BGA-49, Micro Module
- :
- -
- :
- 40V
- :
- 800mV
- :
- 2 Output
- :
- 10V
- :
- BGA
- :
- 1.4A
- :
- 49Pins
- :
- Adjustable
- :
- 1.4A
- :
- 3V
- :
- 40V
- :
- 2.22mm
- :
- 3MHz
- :
- Buck (Step Down)
- :
- 6.25mm
- :
- 125°C
- :
- 6.25mm
- :
- LTM8078 Series
Technical Documents (1)
Product Overview
- Two complete step-down switching power supplies
- Low Noise Silent Switcher® architecture, multiphase parallel operation to increase current
- CISPR22 Class B compliant, CISPR25 Class 5 compliant
- Wide input voltage range from 3V to 40V
- Wide output voltage range from 0.8V to 10V
- Quiescent current into VINn is 2μA typical at (RUN = 0V, TA = 25°C)
- Load regulation is 0.2% typical at (12VINn, 0.1A < IOUTn < 2A, TA = 25°C)
- Switching frequency is 300KHz typical at (RT = 113K, TA = 25°C)
- Output RMS ripple is 10mV typical at (3.3VOUTn, TA = 25°C)
- Temperature range from -40°C to 125°C, 49-pin BGA package
Footnotes
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 260+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,580.07 (¥3,938.08) | ( ) |
10+ | ¥3,232.36 (¥3,555.60) | ( ) |
25+ | ¥3,019.43 (¥3,321.37) | ( ) |
100+ | ¥2,874.66 (¥3,162.13) | ( ) |
260+ | ¥2,844.43 (¥3,128.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.