You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM8063EY#PBF
DC/DC POL Converter, Adjustable, Buck, 3.2 to 40 V in, 0.8 to 15V/2A out, BGA-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM8063EY#PBF
- Order Code:
- 4033737
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LTM8063 Series
- Technical Datasheet:
- LTM8063EY#PBF Datasheet
Product Range Selector (LTM8063 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Industrial
- :
- 3.2V
- :
- BGA-28, Micro Module
- :
- -
- :
- 40V
- :
- 800mV
- :
- 1 Output
- :
- 15V
- :
- BGA
- :
- 2A
- :
- 28Pins
- :
- Adjustable
- :
- 2A
- :
- 3.2V
- :
- 40V
- :
- 2.22mm
- :
- 2.2MHz
- :
- Buck (Step Down)
- :
- 6.25mm
- :
- 125°C
- :
- 4mm
- :
- LTM8063 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Low noise Silent Switcher® architecture
- Wide input voltage range is 3.2V to 40V
- Wide output voltage range is 0.8V to 15V
- External synchronization, configurable as an inverter
- Output DC voltage is 0.8V typical at (RFB open)
- Quiescent current into VIN is 3µA maximum at (RUN = 0V)
- Output voltage ripple is 15mV typical at (OUT = 2A)
- Line regulation is 0.5% typical, load regulation is 0.5% typical
- Operating temperature is -40°C to 125°C
- Package style is 28-lead BGA
Footnotes
1,610 In stock Need more?
1,610 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 490+
- 980+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,842.82 (¥3,127.10) | ( ) |
10+ | ¥2,006.87 (¥2,207.56) | ( ) |
25+ | ¥1,789.08 (¥1,967.99) | ( ) |
100+ | ¥1,731.05 (¥1,904.16) | ( ) |
490+ | ¥1,673.02 (¥1,840.32) | ( ) |
980+ | ¥1,614.99 (¥1,776.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.