You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM8056IY#PBF
DC/DC POL Converter, Adjustable, Buck-Boost, 5 V to 58 V, 1.2 V to 48 V /5.4 A out, BGA-121
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM8056IY#PBF
- Order Code:
- 4029568
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM8056IY#PBF Datasheet
Product Range Selector (LTM8056 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Industrial
- :
- 5V
- :
- BGA-121, Micro Module
- :
- -
- :
- 58V
- :
- 1.2V
- :
- 1 Output
- :
- 48V
- :
- BGA
- :
- 5.4A
- :
- 121Pins
- :
- Adjustable
- :
- 5.4A
- :
- 5V
- :
- 58V
- :
- 4.92mm
- :
- 800kHz
- :
- Buck-Boost
- :
- 15mm
- :
- 125°C
- :
- 15mm
- :
- LTM8056 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Up to 96% efficient, adjustable input and output average current limits
- Input and output current monitors, parallelable for increased output current
- Minimum input voltage is 5V maximum (VIN=SVIN, TA=25°C. RUN=1.5V)
- Output DC voltage is 1.2V typical (FB=VOUT through 100K)
- Output DC current is 1.7A typical (VIN=6V, VOUT=12V)
- Quiescent current into VIN (tied to SVIN) is 1µA maximum (RUN=0.3V (disabled))
- Switching frequency is 100KHz typical (RT=453K)
- IOUT bias current is 20µA typical
- 121-lead BGA package
- Temperature rating range from -40°C to 125°C
Footnotes
20 In stock Need more?
20 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,381.43 (¥9,219.57) | ( ) |
10+ | ¥6,499.17 (¥7,149.09) | ( ) |
25+ | ¥6,016.86 (¥6,618.55) | ( ) |
119+ | ¥5,615.96 (¥6,177.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.