You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM8055IY#PBF
DC/DC POL Converter, Module, Buck-Boost, 5 V to 36 V in, 1.2 V to 36 V /8.5 A out, BGA-121
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM8055IY#PBF
- Order Code:
- 4029563
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LTM8055 Series
- Technical Datasheet:
- LTM8055IY#PBF Datasheet
Product Range Selector (LTM8055 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Industrial
- :
- 5V
- :
- BGA-121, Micro Module
- :
- -
- :
- 36V
- :
- 1.2V
- :
- 1 Output
- :
- 36V
- :
- BGA
- :
- 8.5A
- :
- 121Pins
- :
- Adjustable
- :
- 8.5A
- :
- 5V
- :
- 36V
- :
- 4.92mm
- :
- 800kHz
- :
- Buck-Boost
- :
- 15mm
- :
- 125°C
- :
- 15mm
- :
- LTM8055 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Complete buck-boost switch mode power supply
- VOUT equal, greater, less than VIN
- Wide input voltage range is 5V to 36V
- Adjustable input and output average current limits
- Input and output current monitors, upto 97.5% efficient
- Parallelable for increased output current
- Wide output voltage range is 1.2V to 36V, synchronization from 200KHz to 700KHz
- Selectable switching frequency is 100KHz to 800KHz
- Operating temperature is -40°C to 125°C
- Package style is 121-lead BGA
Footnotes
117 In stock
117 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
119 more will be available on 4/7/25
119 more will be available on 8/29/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
119 more will be available on 4/7/25
119 more will be available on 8/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,718.86 (¥8,490.75) | ( ) |
10+ | ¥5,808.96 (¥6,389.86) | ( ) |
25+ | ¥5,710.01 (¥6,281.01) | ( ) |
119+ | ¥5,660.53 (¥6,226.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.