You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM8049EY#PBF
Non Isolated POL DC/DC Converter, 2.5 V, 24 V, 1 A, Adjustable
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM8049EY#PBF
- Order Code:
- 4029546
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM8049EY#PBF Datasheet
Product Range Selector (LTM8049 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 2.6V
- :
- BGA-77, Micro Module
- :
- -
- :
- 20V
- :
- 2.5V
- :
- 2 Output
- :
- 24V
- :
- BGA
- :
- 1A
- :
- 77Pins
- :
- Adjustable
- :
- 1A
- :
- 2.6V
- :
- 20V
- :
- 2.42mm
- :
- 2.5MHz
- :
- Inverting, SEPIC
- :
- 15mm
- :
- 125°C
- :
- 9mm
- :
- LTM8049 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Two complete switch mode power supplies
- Wide input voltage range is 2.6V to 20V
- Power good outputs for event based sequencing
- User configurable undervoltage lockout
- VIN quiescent current is 2µA maximum at (VRUN = 0V)
- Switching frequency is 2500KHz typical at (RT = 31.6K)
- Line regulation is 0.1% typical at (4 ≤ VIN ≤ 20V, IOUT = 0.6A)
- Load regulation is 0.3% typical at (0 ≤ IOUT ≤ 1A)
- Operating temperature is -40°C to 125°C
- Package style is 77-lead BGA
Footnotes
6 In stock
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
170 more will be available on 2/24/25
170 more will be available on 2/25/25
170 more will be available on 10/17/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
170 more will be available on 2/24/25
170 more will be available on 2/25/25
170 more will be available on 10/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 170+
- 340+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,222.85 (¥4,645.14) | ( ) |
10+ | ¥4,108.42 (¥4,519.26) | ( ) |
25+ | ¥3,898.38 (¥4,288.22) | ( ) |
170+ | ¥3,624.06 (¥3,986.47) | ( ) |
340+ | ¥3,551.58 (¥3,906.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.