You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTM8040IV#PBF

LED Driver, DC / DC, Buck, 500 kHz, LGA-66, 4 to 36 V, -40 to 125°C, SMD

ANALOG DEVICES LTM8040IV#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8040IV#PBF
Order Code:
4018470
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTM8040IV#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck

:
-

:
4V

:
36V

:
13V

:
1A

:
500kHz

:
Surface Mount

:
LGA

:
66Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LTM8040 is a fixed frequency step-down DC/DC μModule® regulator designed to operate as a constant current source. Internal circuitry monitors the output current to provide accurate current regulation, which is ideal for driving high current LEDs. High output current accuracy is maintained over a wide current range, from 35mA to 1A, allowing a wide dimming range over an output voltage range of 2.5V to 13V. Unique PWM circuitry allows a dimming range of 250:1, avoiding the colour shift normally associated with LED current dimming. This device regulates a broad array of power sources, from 4-cell batteries and 5V logic rails to unregulated wall transformers, lead acid batteries and distributed power supplies. It is widely used in application such as automotive and avionic lighting, architectural detail lighting, display backlighting, constant current sources etc.
  • Wide input voltage range is 4V to 36V
  • True colour PWM™ delivers constant colour with 250:1 dimming ratio
  • Adjustable control of LED current
  • High output current accuracy is maintained over a wide range from 35mA to 1A
  • Open LED and short-circuit protection
  • Grounded LED cathode connection
  • LEDA current is 1A typical at (ADJ open)
  • Input quiescent current is 2.6mA typical
  • Operating temperature is -40°C to 125°C
  • Package style is 66-lead LGA

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

11 In stock Need more?

11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,224.13 ( ¥3,546.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 170+
  • 340+
  • 510+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,224.13 (¥3,546.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,295.02 (¥2,524.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,242.10 (¥2,466.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
170+ ¥2,189.18 (¥2,408.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
340+ ¥2,136.26 (¥2,349.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
510+ ¥2,083.33 (¥2,291.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --