You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM8031IV#PBF
Non Isolated POL DC/DC Converter, Industrial, 800 mV, 10 V, 1 A, Adjustable
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM8031IV#PBF
- Order Code:
- 4029532
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM8031IV#PBF Datasheet
Product Range Selector (LTM8031 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Industrial
- :
- 3.6V
- :
- LGA-71, Micro Module
- :
- -
- :
- 36V
- :
- 800mV
- :
- 1 Output
- :
- 10V
- :
- LGA
- :
- 1A
- :
- 71Pins
- :
- Adjustable
- :
- 1A
- :
- 3.6V
- :
- 36V
- :
- 2.82mm
- :
- 325kHz
- :
- Buck (Step Down)
- :
- 9mm
- :
- 125°C
- :
- 15mm
- :
- LTM8031 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Current mode control, programmable soft-start
- Pin compatible with the LTM8032
- Input DC voltage range from 3.6 to 36V (TA=25°C. VIN=10V, VRUN/SS=10V, VBIAS=3V)
- Output DC voltage is 0.8V typical (0.2A
IOUT ≤ 1A, RADJ open) - Continuous output DC current is 1A maximum (VIN=24V)
- VIN quiescent current is 0.6µA typical (VRUN/SS=0.2V)
- BIAS quiescent current is 0.03µA typical (VRUN/SS=0.2V)
- Switching frequency is 325KHz typical (RT=113K)
- 71-lead LGA package
- Temperature rating range from -40°C to 125°C
Footnotes
96 In stock Need more?
96 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 170+
- 340+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,323.10 (¥3,655.41) | ( ) |
10+ | ¥3,217.59 (¥3,539.35) | ( ) |
25+ | ¥3,034.68 (¥3,338.15) | ( ) |
170+ | ¥2,790.15 (¥3,069.17) | ( ) |
340+ | ¥2,734.35 (¥3,007.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.