You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM8029EY#PBF
DC/DC POL Converter, Adjustable, Buck, 4.5 to 36 V in, 1.2 to 18V/0.6A out, BGA-35
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM8029EY#PBF
- Order Code:
- 4029529
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM8029EY#PBF Datasheet
Product Range Selector (LTM8029 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Industrial
- :
- 4.5V
- :
- BGA-35, Micro Module
- :
- -
- :
- 36V
- :
- 1.2V
- :
- 1 Output
- :
- 18V
- :
- BGA
- :
- 600mA
- :
- 35Pins
- :
- Adjustable
- :
- 600mA
- :
- 4.5V
- :
- 36V
- :
- 3.42mm
- :
- 2.2MHz
- :
- Buck (Step Down)
- :
- 11.25mm
- :
- 125°C
- :
- 6.25mm
- :
- LTM8029 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Maximum input voltage is 4.5V (TA=25°C, VIN=12V, RUN=2V)
- Output DC current range from 10 to 600mA (TA=25°C, VIN=12V, RUN=2V)
- Typical line regulation is 0.3% (5.5V
VIN 36V, IOUT=600mA, TA=25°C) - Typical switching frequency is 2.2MHz (RT=41.2K, TA=25°C)
- Typical internal feedback resistor is 1Mohm (TA=25°C, VIN=12V, RUN=2V)
- Typical PGOOD leakage current is 0.1µA (PGOOD=6V, TA=25°C)
- Excellent dropout performance, can be used as an inverter
- Current mode control
- 35-lead BGA package
- Temperature range from -40°C to 125°C
Footnotes
113 In stock Need more?
113 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 273+
- 546+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,493.18 (¥2,742.50) | ( ) |
10+ | ¥2,290.30 (¥2,519.33) | ( ) |
25+ | ¥2,214.48 (¥2,435.93) | ( ) |
100+ | ¥2,121.78 (¥2,333.96) | ( ) |
273+ | ¥2,028.19 (¥2,231.01) | ( ) |
546+ | ¥1,977.16 (¥2,174.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.