You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM8022EV#PBF
Non Isolated POL DC/DC Converter, Industrial, 800 mV, 10 V, 1 A, Adjustable
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM8022EV#PBF
- Order Code:
- 4029502
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM8022EV#PBF Datasheet
Product Range Selector (LTM8022 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Industrial
- :
- 3.6V
- :
- LGA-50, Micro Module
- :
- -
- :
- 36V
- :
- 800mV
- :
- 1 Output
- :
- 10V
- :
- LGA
- :
- 1A
- :
- 50Pins
- :
- Adjustable
- :
- 1A
- :
- 3.6V
- :
- 36V
- :
- 2.82mm
- :
- 325kHz
- :
- Buck (Step Down)
- :
- 11.25mm
- :
- 85°C
- :
- 9mm
- :
- LTM8022 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Current mode control
- VIN quiescent current is 0.1μA typ at (VRUN/SS = 0.2V, RT = 174K)
- Line regulation is 0.1% typ at (3.6V
VIN 36V, IOUT = 1A, VOUT = 3.3V) - Load regulation is 0.4% typ at (VIN = 24V, 0V
IOUT 1A, VOUT = 3.3V, COUT = 51μF) - Output ripple (RMS) is 10mV typ at (VIN = 24V, IOUT = 1A, VOUT = 3.3V, COUT = 51μF)
- Switching frequency is 325KHz typ at (RT = 113Kohm, COUT = 51μF, TA = 25°C)
- Operating temperature range from -40°C to 85°C
- Package style is 50-lead LGA
Footnotes
58 In stock
58 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
210 more will be available on 4/23/25
210 more will be available on 7/14/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
210 more will be available on 4/23/25
210 more will be available on 7/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 210+
- 420+
- 630+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,454.71 (¥2,700.18) | ( ) |
10+ | ¥2,365.36 (¥2,601.90) | ( ) |
25+ | ¥2,207.04 (¥2,427.74) | ( ) |
210+ | ¥1,902.95 (¥2,093.25) | ( ) |
420+ | ¥1,793.22 (¥1,972.54) | ( ) |
630+ | ¥1,757.36 (¥1,933.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.