You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM8001EY#PBF
DC/DC POL Converter, Adjustable, Buck, 6 to 36 V in, 1.2 to 24V/5A out, BGA-121
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM8001EY#PBF
- Order Code:
- 4033730
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM8001EY#PBF Datasheet
Product Range Selector (LTM8001 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 6V
- :
- BGA-121, Micro Module
- :
- -
- :
- 36V
- :
- 1.2V
- :
- 6 Output
- :
- 24V
- :
- BGA
- :
- 5A
- :
- 121Pins
- :
- Adjustable
- :
- 5A
- :
- 6V
- :
- 36V
- :
- 3.42mm
- :
- 1MHz
- :
- Buck (Step Down)
- :
- 15mm
- :
- 125°C
- :
- 15mm
- :
- LTM8001 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Step-down switching power supply
- Adjustable 10% accurate output current limit
- Constant-current, constant-voltage operation
- Configurable output LDO array
- Outputs adjustable from 0V to 24V
- Low output noise is 90μVRMS typical (100Hz to 1MHz)
- Operating temperature is -40°C to 125°C
- Package style is 121-lead BGA
Footnotes
64 In stock Need more?
64 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
- 357+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,509.52 (¥7,160.47) | ( ) |
10+ | ¥4,958.30 (¥5,454.13) | ( ) |
25+ | ¥4,561.58 (¥5,017.74) | ( ) |
119+ | ¥4,346.32 (¥4,780.95) | ( ) |
357+ | ¥4,238.69 (¥4,662.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.