You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4702IY#PBF
DC/DC POL Converter, Adjustable, Buck (Step Down), 3 V to 16 V in, 0.3 V to 5.7 V /8 A, 3MHz, BGA-49
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4702IY#PBF
- Order Code:
- 4204701
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM4702IY#PBF Datasheet
Product Range Selector (LTM4702 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Industrial
- :
- 3V
- :
- BGA-49, Micro Module
- :
- -
- :
- 16V
- :
- 300mV
- :
- 1 Output
- :
- 5.7V
- :
- BGA
- :
- 8A
- :
- 49Pins
- :
- Adjustable
- :
- 8A
- :
- 3V
- :
- 16V
- :
- 5.07mm
- :
- 3MHz
- :
- Buck (Step Down)
- :
- 6.25mm
- :
- 125°C
- :
- 6.25mm
- :
- LTM4702 Series
Technical Documents (1)
Product Overview
- Low noise silent switcher architecture, ultralow EMI emissions
- 8µVRMS typical output RMS noise (10Hz to 100KHz, SVIN = 12V, VOUT = 1V)
- 3 to 16V power input DC voltage range (TA = 25°C, VIN = 12V)
- 0.3 to 5.7V output voltage range (TA = 25°C, VIN = 12V)
- 8A maximum continuous output current
- 300KHz to 3MHz adjustable and synchronizable range
- Current mode control, fast transient response, forced continuous mode capability
- Multiphase parallel with current sharing, programmable power good
- 50μA typical SVIN quiescent current (SVIN = 12V, VRUN = 0V, shutdown)
- 49pin BGA package, temperature range from -40°C to 125°C
Footnotes
8 In stock
8 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
260 more will be available on 2/18/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
260 more will be available on 2/18/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 260+
- 520+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,141.34 (¥4,555.47) | ( ) |
10+ | ¥3,033.12 (¥3,336.43) | ( ) |
25+ | ¥2,570.70 (¥2,827.77) | ( ) |
100+ | ¥2,526.81 (¥2,779.49) | ( ) |
260+ | ¥2,377.90 (¥2,615.69) | ( ) |
520+ | ¥2,330.35 (¥2,563.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.