You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4680EY#PBF
DC/DC POL Converter, Adjustable, Buck, 4.5 to 16 V in, 0.5 to 3.3V/30A out, BGA-144
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4680EY#PBF
- Order Code:
- 4033712
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM4680EY#PBF Datasheet
Product Range Selector (LTM4680 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 4.5V
- :
- BGA-144, Micro Module
- :
- -
- :
- 16V
- :
- 500mV
- :
- 2 Output
- :
- 3.3V
- :
- BGA
- :
- 60A
- :
- 144Pins
- :
- Adjustable
- :
- 30A
- :
- 4.5V
- :
- 16V
- :
- 7.82mm
- :
- 350kHz
- :
- Buck (Step Down)
- :
- 16mm
- :
- 125°C
- :
- 16mm
- :
- LTM4680 Series
- :
- MSL 4 - 72 hours
Technical Documents (1)
Product Overview
- Wide input voltage range is 4.5V to 16V
- Output voltage range is 0.5V to 3.3V
- Load regulation accuracy is 0.2% typ at (TA = 25°C, VIN = 12V)
- Integrated input current sense amplifier
- Serial bus operating frequency is 400KHz maximum at (TA = 25°C, VIN = 12V)
- Constant frequency current mode control
- Parallel and current share multiple modules
- Pin compatible with LTM4678
- Operating temperature is -40°C to 125°C
- Package style is 144-pin BGA
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 10/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 84+
- 168+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥23,613.04 (¥25,974.34) | ( ) |
10+ | ¥21,694.89 (¥23,864.38) | ( ) |
84+ | ¥20,616.51 (¥22,678.16) | ( ) |
168+ | ¥20,204.18 (¥22,224.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.