You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4671EY#PBF
DC/DC POL Converter, Adjustable, Buck, 3.1 to 20 V in, 0.6 to 5.5V/12A out, BGA-209
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4671EY#PBF
- Order Code:
- 4033703
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM4671EY#PBF Datasheet
Product Range Selector (LTM4671 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 3.1V
- :
- BGA-209, Micro Module
- :
- -
- :
- 20V
- :
- 600mV
- :
- 4 Output
- :
- 5.5V
- :
- BGA
- :
- 12A
- :
- 209Pins
- :
- Adjustable
- :
- 12A
- :
- 3.1V
- :
- 20V
- :
- 4.72mm
- :
- 1MHz
- :
- Buck (Step Down)
- :
- 9.5mm
- :
- 125°C
- :
- 16mm
- :
- LTM4671 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Wide input voltage range is 3.1V to 20V
- Dual 12A DC output from 0.6V to 3.3V
- Dual 5A DC output from 0.6V to 5.5V
- Dual differential sensing amplifier
- Current mode control, fast transient response
- Parallelable for higher output current, selectable Burst Mode® operation
- Output voltage tracking, internal temperature sensing diode output
- External frequency synchronization
- Operating temperature is -40°C to 125°C
- Package style is 209-lead BGA
Footnotes
19 In stock
19 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
91 more will be available on 6/7/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
91 more will be available on 6/7/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 91+
- 182+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,879.83 (¥8,667.81) | ( ) |
10+ | ¥6,338.97 (¥6,972.87) | ( ) |
91+ | ¥6,337.41 (¥6,971.15) | ( ) |
182+ | ¥6,328.85 (¥6,961.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.