You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4668AEY#PBF
DC/DC POL Converter, Adjustable, Buck, 2.7 to 17 V in, 0.6 to 5.5V/1.2A out, BGA-49
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4668AEY#PBF
- Order Code:
- 4033699
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM4668AEY#PBF Datasheet
Product Range Selector (LTM4668A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Industrial
- :
- 2.7V
- :
- BGA-49, Micro Module
- :
- -
- :
- 17V
- :
- 600mV
- :
- 4 Output
- :
- 5.5V
- :
- BGA
- :
- 1.2A
- :
- 49Pins
- :
- Adjustable
- :
- 1.2A
- :
- 2.7V
- :
- 17V
- :
- 2.1mm
- :
- 2.25MHz
- :
- Buck (Step Down)
- :
- 6.25mm
- :
- 125°C
- :
- 6.25mm
- :
- LTM4668A Series
- :
- MSL 4 - 72 hours
Technical Documents (1)
Product Overview
- Wide input voltage range is 2.7V to 17V
- Output voltage range is 0.6V to 5.5V
- Current mode control, fast transient response
- External frequency synchronization
- Selectable Burst Mode® operation, power good indicator
- 100% duty cycle operation
- Input supply bias current is 75mA typical
- Oscillator frequency is 2.25MHz typical
- Operating temperature is -40°C to 125°C
- Package style is 49-lead BGA
Footnotes
Available for back order
179 more will be available on 5/19/25
260 more will be available on 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 260+
- 520+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,800.66 (¥3,080.73) | ( ) |
10+ | ¥1,990.58 (¥2,189.64) | ( ) |
25+ | ¥1,777.21 (¥1,954.93) | ( ) |
100+ | ¥1,568.05 (¥1,724.86) | ( ) |
260+ | ¥1,527.53 (¥1,680.28) | ( ) |
520+ | ¥1,509.51 (¥1,660.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.