You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4658IY#PBF
DC/DC Converter, Step Down, Micromodule, 2.25 V to 5.5 V in, 2 MHz, 500 mV to 5.5 V / 10A Out
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4658IY#PBF
- Order Code:
- 4351248
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LTM4658 Series
- Technical Datasheet:
- LTM4658IY#PBF Datasheet
Product Range Selector (LTM4658 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Industrial
- :
- 2.25V
- :
- BGA-25, Micro Module
- :
- -
- :
- 5.5V
- :
- 500mV
- :
- 1 Output
- :
- 5.5V
- :
- BGA
- :
- 10A
- :
- 25Pins
- :
- Adjustable
- :
- 10A
- :
- 2.25V
- :
- 5.5V
- :
- 4.62mm
- :
- 2MHz
- :
- Buck (Step Down)
- :
- 4mm
- :
- 125°C
- :
- 4mm
- :
- LTM4658 Series
Technical Documents (1)
Product Overview
- Ultralow EMI noise, input voltage range from 2.25V to 5.5V
- Current mode control, fast transient response, external frequency synchronization
- Output soft-start with voltage tracking, selectable pulse-skipping mode
- Power good indicator, die temperature monitoring output
- Overvoltage, overcurrent and overtemperature, protection
- Oscillator frequency is 2MHZ typical at ( TA = 25°C, VIN = 3.3V)
- Input supply current is 5.5A typical at (VOUT = 1.5V, IOUT = 10A)
- Line regulation accuracy is 0.001%/V typ at (FREQ = VIN, VOUT = 1.5V, VIN = 2.25V to 5.5V)
- Output ripple voltage is 100mV typical at (IOUT = 0A, COUT = 100μF + 22μF ×2 ceramic)
- Operating temperature range from -40°C to +125°C, 25-pin BGA package
Footnotes
490 In stock Need more?
490 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 490+
- 980+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,498.84 (¥3,848.72) |
10+ | ¥2,641.76 (¥2,905.94) |
25+ | ¥2,337.06 (¥2,570.77) |
100+ | ¥2,251.50 (¥2,476.65) |
490+ | ¥2,186.96 (¥2,405.66) |
980+ | ¥2,143.23 (¥2,357.55) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.