You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4655MPY#PBF
DC/DC POL Converter, Adjustable, Buck, 3.1 to 40 V in, 0.5 to 26.5V/4A out, BGA-144
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4655MPY#PBF
- Order Code:
- 4033686
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM4655MPY#PBF Datasheet
Product Range Selector (LTM4655 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Industrial, Avionics
- :
- 3.1V
- :
- BGA-144, Micro Module
- :
- -
- :
- 40V
- :
- 500mV
- :
- 2 Output
- :
- 26.5V
- :
- BGA
- :
- 8A
- :
- 144Pins
- :
- Adjustable
- :
- 4A
- :
- 3.1V
- :
- 40V
- :
- 5.01mm
- :
- 1.95MHz
- :
- Buck, Inverting
- :
- 16mm
- :
- 125°C
- :
- 16mm
- :
- LTM4655 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Two fully independent channels, each configurable for positive or negative output voltage polarity
- ±1.67% total DC output voltage error over line, load and temperature
- Constant-frequency current mode control, overcurrent and overtemperature protection
- Power good indicators and programmable soft-start
- Input DC voltage in positive-VOUT configuration range from 3.1 to 40V (VOUTn–=GND, TA=25°C)
- Input supply bias current is 30μA max (shutdown, RUNn=GND)
- Input supply current is 2.9A typical (CLKINn open circuit, IOUTn+=4A)
- Input supply current in shutdown is 4µA typical (shutdown, RUNn=GND)
- 144-lead BGA package
- Temperature rating range from -55°C to 125°C
Footnotes
20 In stock Need more?
20 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 90+
- 180+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥11,782.90 (¥12,961.19) | ( ) |
10+ | ¥9,503.76 (¥10,454.14) | ( ) |
90+ | ¥9,066.84 (¥9,973.52) | ( ) |
180+ | ¥8,769.11 (¥9,646.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.