You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4652IY#PBF
DC/DC Converter, Buck, Micro Module, 0.6 to 18 V in, 0.6 to 7.5 V/25 A out, BGA-144
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4652IY#PBF
- Order Code:
- 4204400
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM4652IY#PBF Datasheet
Product Range Selector (LTM4652 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Industrial
- :
- 4.5V
- :
- BGA-144, Micro Module
- :
- -
- :
- 18V
- :
- 600mV
- :
- 2 Output
- :
- 7.5V
- :
- BGA
- :
- 50A
- :
- 144Pins
- :
- Adjustable
- :
- 25A
- :
- 4.5V
- :
- 18V
- :
- 4.92mm
- :
- 780kHz
- :
- Buck (Step Down)
- :
- 16mm
- :
- 125°C
- :
- 16mm
- :
- LTM4652 Series
Technical Documents (1)
Product Overview
- 4.5 to 18V input DC voltage range (TA = 25°C), 0.6 to 7.5V output voltage (TA = 25°C)
- Adjustable control loop compensation, differential remote sense amplifier
- Current mode control/fast transient response
- Multiphase parallel current sharing up to ±300A
- Internal temperature monitor, overcurrent foldback protection
- Selectable pulse-skipping mode operation, soft-start/voltage tracking
- Input and output overvoltage protection
- 0.66V typical feedback overvoltage lockout (TA = 25°C)
- Nominal frequency range from 450 to 550KHz (fSET = 1.2V, TA = 25°C)
- 144 lead BGA package, internal operating temperature range from -40°C to 125°C
Footnotes
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 90+
- 180+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥13,229.70 (¥14,552.67) | ( ) |
10+ | ¥13,199.92 (¥14,519.91) | ( ) |
90+ | ¥13,165.44 (¥14,481.98) | ( ) |
180+ | ¥13,075.83 (¥14,383.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.