You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTM4647IY#PBF

Non Isolated POL DC/DC Converter, ITE & Industrial, 600 mV, 1.8 V, 30 A, Adjustable

ANALOG DEVICES LTM4647IY#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4647IY#PBF
Order Code:
4029486
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTM4647IY#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LTM4647 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Industrial

:
4.7V

:
BGA-77, Micro Module

:
-

:
15V

:
600mV

:
1 Output

:
1.8V

:
BGA

:
30A

:
Adjustable

:
30A

:
4.7V

:
15V

:
5.01mm

:
600kHz

:
Buck (Step Down)

:
9mm

:
125°C

:
15mm

:
LTM4647 Series

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LTM®4647 is a complete step-down DC/DC µModule® (power module) regulator. This LTM4647 supports an output voltage range of 0.6V to 1.8V, set by a single external resistor. Only a few input and output capacitors are needed. Included in the package are the switching controller, power FETs, inductor and all supporting components. Its high efficiency design delivers 87% efficiency from 12V input to 1.0V output. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, programmable multiphase operation and output voltage tracking for supply rail sequencing. Applications includes telecom, networking and industrial equipment, point-of-load regulation.
  • 4.7V to 15V input voltage range
  • 30A DC output current
  • ±1.2% total DC output voltage error, output over current foldback protection
  • High reliability N+1 phase redundancy supported, SAC305 pad/ball finish
  • Internal or external control loop compensation, output over voltage protection
  • Differential remote sense amplifier for precision regulation
  • Current mode control/fast transient response, Soft-Start/voltage tracking, frequency synchronization
  • Multiphase current sharing up to 180A, built-in temperature monitoring
  • Selectable pulse-skipping, burst mode® operation

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

91 In stock Need more?

91 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,463.00 ( ¥10,409.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 170+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,463.00 (¥10,409.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥9,226.31 (¥10,148.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥8,770.17 (¥9,647.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
170+ ¥8,315.59 (¥9,147.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --